Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-201 Socket Wrench 4.0mm Nickel-Plated Without Handle

Order Code:  

49-8771

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-201 Copy to clipboard EAN-13: 4250838506892
  • Country of Origin: Germany
 Report an error

Discontinued

This 4mm socket wrench from Bernstein is made from nickel-plated chrome vanadium with tangs for easy interchangeability.


  • Hexagonal socket
  • Supplied without handle
  • Length 140mm
  • Manufacturer's part 6-201
Blade Length 140mm
Handle dimensions N/A
Length N/A
Nut Size 4mm

Reviews


Be the first to submit a review

Trustpilot