Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-641 Tri Wing Screwdriver TW 0 With Dissipative Handle

Order Code:  

49-8809

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-641 Copy to clipboard EAN-13: 4250838507639
  • Country of Origin:
 Report an error

Discontinued

This ESD screwdriver from Bernstein has a special square pattern handle made from impact resistant black plastic and a Tri Wing size TW 0 blade. These screwdrivers are suitable for use on special screws in electronic equipment including some phone chargers.


  • Blades made from hardened chrome vanadium, matt chrome plated with black tips
  • Dissipative plastic handles with electronic discharge according to DIN EN 100015/1
  • Blade diameter 4.5mm
  • Blade length 70mm
  • Overall length 162mm
  • Manufacturer's part 6-641
Blade Length 70mm
Overall Length 162mm
Blade Diameter 4.5mm
Drive Type Tri-wing
Insulation Type ESD
Tri-wing Tip Size 0

Reviews


Be the first to submit a review

Trustpilot