Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-645 Tri Wing Screwdriver TW 4 With Dissipative Handle

Order Code:  

49-8813

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-645 Copy to clipboard EAN-13: 4250838507677
  • Country of Origin: Germany
 Report an error

Discontinued

This ESD screwdriver from Bernstein has a special square pattern handle made from impact resistant black plastic and a Tri Wing size TW 4 blade. These screwdrivers are suitable for use on special screws in electronic equipment including some phone chargers.


  • Blades made from hardened chrome vanadium, matt chrome plated with black tips
  • Dissipative plastic handles with electronic discharge according to DIN EN 100015/1
  • Blade diameter 6mm
  • Blade length 70mm
  • Overall length 162mm
  • Manufacturer's part 6-645
Blade Length 70mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 162mm
Tip Type Tri-wing
Tip Size TW4
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot