Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-771 Adjustable Wrench 100mm

Standard range
Order Code:  

49-8842

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-771 Copy to clipboard EAN-13: 4250838507967
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
8 available to back orderBack-order availability date - 06/11/2024

This 100mm adjustable wrench from Bernstein is made from chrome-plated chrome vanadium.


  • Length 100mm
  • Jaw opening 0 to 12mm
  • Manufacturer's part 6-771
Type Adjustable
Jaw Capacity 12mm
Length 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot