Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Bernstein "PC-Contact" is the perfect tool case for anyone having to undertake fast and efficient service work on computers. Made from moulded, impact-resistant, dark-brown textured plastic shells inside an anodised aluminium frame, this case stores 65 specialist tools on a swivelling removable plate. The document wallet in the lid of the case offers space for documents, pens, CDs, etc while the floor contains a sturdy divided plastic insert for spare parts and accessories. This case is supplied complete with a 65-piece tool set.
Case includes: Tin knife; insulated spring hook 175mm; adjustable magnet 215mm; contact cleaner; 2 test probes, red and black, very thin, pointed and rigid, made from 1mm steel wire; repair mirror Ø 21mm; IC tweezers 125mm; PLCC extractor; side cutter 120mm, for hard wire up to 0.4mm Ø and soft wire up to 1mm Ø; snipe nose pliers 120mm and 145mm;· flat nose pliers 120mm; slotted screwdrivers 75 x 3.5mm and 100 x 4mm; electronics screwdrivers 40 x 1.5mm, 40 x 2mm, 50 x 3mm; crosshead screwdrivers PZ 0 and PZ 1, PH 000, PH 00, PH 0 and PH 1; assembly screwdriver for housing screws; retaining screwdriver 110 x 4mm; voltage tester 60 x 3mm; steel tweezers, straight, flat-wide, 145mm; steel tweezers with bent tips, 150mm; 6-piece needle file set; combination scissors 140mm; 8-piece socket wrench set:; 6-piece open-end wrench set; adjustable wrench, clamping range 0 to 12mm; 8-piece hex key set; TORX® screwdrivers T9, T10 and T15, dust brush.
Type | Technicians service case |
---|---|
Case | Yes |
Height | 170mm |
Length | 460mm |
Pieces | 65 |
Width | 350mm |