Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 7-112 Engineer´s Hammer DIN 1041 100g

Order Code:  

49-9345

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 7-112 Copy to clipboard EAN-13: 4250838508933
  • Country of Origin: France
 Report an error

Discontinued

This engineeer's hammer from Bernstein has a swaged, lacquered and rustproof head and lacquered ash handle.


  • Length 260mm
  • Head weight 100g
  • Conforms to DIN 1041 standard
  • Manufacturer's part 7-112
Type Engineers hammer
Head Material Rustproof
Shaft Material Ash
Weight 100g

Reviews


Be the first to submit a review

Trustpilot