Bernstein 7000 Electronic Service Case "COMPACT MOBIL" With 63 Tools

Extended range
Order Code:

49-9057

Brand: Bernstein MPN: 7000 EAN-13: 4250838500562
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £931.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The 7000 "COMPACT-MOBIL" from Bernstein is a convenient trolley case ideal for transporting the main tools needed for the assembly and maintenance of electronics systems. The case moves on sturdy integrated casters and has a telescopic handle (950mm). It is made from moulded, impact-resistant, dark-brown textured plastic shells with an aluminium frame. The case is supplied with 63 specialist tools which can be stored for easy access in slots on 3 removable tool trays. In the lid there is a compartment to carry documentation and other stationery. The floor of the case has adjustable separators and can accommodate spares, measurement equipment and accessories in a clear, ordered fashion.


  • Dust and rainproof
  • Impact resistant
  • 2 key locks
  • Dimensions 500 x 400 x 200mm
  • Manufacturer's part 7000


The case includes the following tools in three trays: Tray 1 - 3-claw gripper; IC tweezers; PLCC extractor: pocket inspection light; EUROline side cutters, 120mm; EUROline end cutters, 130mm; EUROline flat nose pliers, 130mm; EUROline snipe nose pliers, 130mm; 5 slotted electronics screwdrivers with swivel top, 40 x 1mm, 40 x 1.5mm, 40 x 2mm, 50 x 2.5mm, 50 x 3mm; 4 cross-recess electronics screwdrivers with swivel top, sizes 000, 00, 0 and 1; component tweezers; watchmaker's tweezers; heat dissipating tweezers; 2 engineer's tweezers, straight flat-wide and with bent tips; 2 ESD tweezers, with rounded and bent pointed tips. Tray 2 - adjusting screwdriver handle; 2 hard plastic bits, 1.5 x 0.5mm and 3 x 0.5mm; engineer's mirror; desoldering bar; tin knife; spring hook; magnetic bar; glass fibre contact cleaner; 2 test probes, black and red; hand magnifier with light; water pump pliers, 130mm; combination pliers, 115mm; 2 slotted screwdrivers with square handle, 75 x 3.5mm and 100 x 4mm; 2 Pozidriv screwdrivers, sizes 0 and 1; offset screwdriver; retaining screwdriver; clamping scissors; special serrated scissors; adjustable wrench; 3 TORX screwdrivers, sizes T 9, T 10 and T 15; dust brush. Tray 3 - side cutters, 145mm; telephone pliers; combination pliers, 165mm,; 3 slotted screwdrivers to DIN 5265, 125 x 5.5mm, 150 x 6.5mm and 150 x 8mm; 2 Phillips screwdrivers, size 1 and 2; voltage tester; universal stripping tool; 2 socket wrenches, 5.5mm and 7mm.
Type Electronic / electrical
Case Yes
Height 200mm
Length 500mm
Pieces 63
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot