Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This "COMPACT-MOBIL" electrician's service case from Bernstein is a multipurpose trolley case ideal for transporting tools for the assembly and maintenance of electrical devices.
The case moves on sturdy integrated casters and has a telescopic handle (950mm). It is made from moulded, impact-resistant, textured plastic shells with an aluminium frame. The case is equipped with 3 removable tool trays which together accommodate 32 tools.
In the lid there is a compartment to carry documentation and other stationery. The floor of the case has adjustable separators and can accommodate spares, measurement equipment and accessories. This case is supplied with 32 specialist tools.
Type | Electronic / electrical |
---|---|
Case | Yes |
Height | 200mm |
Length | 500mm |
Pieces | 32 |
Width | 400mm |