Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The GLOBETROTTER is a padded nylon backpack from Bernstein which includes 8 handy pockets ideal for carrying tools. This backpack makes it easy and safe to transport a variety of tools from job to job with chest and abdominal belts and an ergonomic rubber handle. On the outside of the bag, there are pouches to left and right and a large zipped front pocket. There is also an address slot and a mobile phone pocket.
Includes the following tools: Side cutters 165mm for steel wire up to 1.6mmØ; telephone pliers 205mm with wire cutter for hard wire up to 1.6mmØ; combination pliers 190mm with wire cutter; 5 slotted screwdrivers 75 x 2.5mm, 100 x 4mm, 125 x 5.5mm, 150 x 6.5mm, 175 x 8mm; 2 Phillips screwdrivers size 1 and 2; 2 Pozidriv screwdrivers size 1 and size 2; cable stripper with blade protection, blade length 50mm; cable stripping knife with blade protection, blade length 35mm; "Super" automatic wire stripper for work under voltage up to 1000V, for all common stranded and solid conductors 0.2 to 6.0mm; 7 single-ended open jaw wrenches, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm and 14mm; 9-piece socket set, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm and 17mm, with T-socket wrench ½in square drive; reversible ratchet ½in, 260mm long; rigid extension ½in, 125mm long, with locking device; electrician's protective glove, size 10; plug-in grip leather gauntlet; plastic clip with internal spiral spring.
Type | VDE tools |
---|---|
Case | No |
Height | 230mm |
Length | 350mm |
Pieces | 36 |
Width | 430mm |