Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 9-205 Spannfix Small Bench Vice (Screw On)

Extended range
Order Code:  

86-8700

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 9-205 Copy to clipboard EAN-13: 4250838511162
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £172.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 27/11/2024

A small, high quality bench vice from Bernstein with ball-and-socket joint for versatile positioning in laboratories, test rooms, mechanical and electronic workshops.


  • Quick and easy mounting
  • Mounts on workbench or table
  • Clamped workpiece can be moved into any position
  • Ideal for holding parts in place during assembly or repair
  • Clamping capacity 70mm
  • Jaw width 50mm
  • Bernstein type 9-205
Capacity 70mm
Material Powder-coated aluminium
Weight 1450g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot