Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 9-262 Spannfix Bench Mounted Base With Universal Ball Joint

Order Code:  

49-9021

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 9-262 Copy to clipboard EAN-13: 4250838511483
  • Country of Origin: Germany
 Report an error

Discontinued

Bench mounted base with universal ball joint and threaded stud from Bernstein, suitable for use with Spannfix vice for a permanent mounting using bolts.


  • Large 40mm diameter assembly device
  • Extra long 25mm thread stud
  • Thread M12 x 1.5mm
  • Base diemsnions 150 x 105mm
  • Manufacturer's part 9-262
Capacity N/A

Reviews


Be the first to submit a review

Trustpilot