Bernstein Engineer's Tweezers with Straight, Flat, Wide Tips

Bernstein Brand: Bernstein
<p>These steel engineer's <STRONG>tweezers</STRONG> from <STRONG>Bernstein</STRONG> have heavy, <STRONG>straight, flat, wide tips </STRONG>and are ideal for use in electronic work. They are available with a choice of finishes.</p>
  • Length 145mm
  • Serrated tips
Description Image Product Buy Qty Pricing (Ex VAT) Tweezer Body Material Tweezer Tip Material Length Tweezer Type
Bernstein 5-117 Engineer´s Tweezers 145mm Nickel-Plated Straight-Flat-Wide
Bernstein 5-117 Engineer´s Tweezers 145mm Nickel-Plated Straight-Flat-Wide
Standard range
Order code: 49-8690
MPN: 5-117

64 in Stock, despatched in 4 days
1+ £9.92
Nickel plated steel Nickel plated steel 145mm Straight flat
Bernstein 5-117-1 Engineer´s Tweezers 145mm Straight Flat Wide Antiallergical
Bernstein 5-117-1 Engineer´s Tweezers 145mm Straight Flat Wide Antiallergical
Standard range
Order code: 49-8691
MPN: 5-117-1

15 in Stock, despatched in 4 days
1+ £10.16
Steel Steel 145mm Straight flat
Bernstein 5-117-9 Engineer´s Tweezers 145mm Teflon Coated Straight Flat Wide
Bernstein 5-117-9 Engineer´s Tweezers 145mm Teflon Coated Straight Flat Wide
Standard range
Order code: 49-8693
MPN: 5-117-9

11 in Stock, despatched in 4 days
1+ £12.07
Teflon-coated steel Teflon-coated steel 145mm Straight flat
Order codeMftrs Part No.Type
49-86905-117Nickel-plated
49-86915-117-1Antiallergical coat
49-86925-117-6PVC insulated
49-86935-117-9Teflon coated
49-86945-117 VDEVDE insulated


Trustpilot