Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein ESD Tool Kit 20-Piece Elite 2230

Extended range
Order Code:  

85-0338

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 2230 Copy to clipboard EAN-13: 4250838500128
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £353.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 20/11/2024

Buy ESD Tool Kit 20-Piece Elite 2230 from Bernstein - containing a comprehensive selection of premium quality tools, ideal for the safe handling of static-sensitive surface mounting components.


  • Please see Technical Specification for detailed contents of set
  • Outside dimensions: 250 x 210 x 60mm (closed)
  • Weight: 0.87kg
  • Bernstein type 2230
Type ESD tool
Case Yes
Height 60mm
Length 250mm
Pieces 20
Width 210mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot