Bernstein ESD Tool Kit 6-Piece Precise 2210

Extended range
Order Code:

85-0336

Brand: Bernstein MPN: 2210 EAN-13: 4250838500098
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/03/2025

Buy ESD Tool Kit 6-Piece Precise 2210 from Bernstein - containing a pair of EuroLine conductive mini side cutters and 5 SMD precision tweezers. This premium quality tool set is ideal for the safe handling of static-sensitive surface mounting components.


    Kit contains:
  • 3-653-15 Mini side cutters EuroLine-Conductive with very slim, pointed head and special flat cutting edge, 120 mm, without side face, for soft wire up to 1.5mm and medium hard wire up to 0.8mm ø, box joint, double leaf spring, fine polished and bright burnished, dissipative bicoloured hand guard
  • 5-055-13 SMD-tweezers, 120mm, sickle-shaped, very sharply pointed with ESD-coating
  • 5-062-13 SMD-tweezers, 115mm, 35° angled, 2.0mm width, with gripping cavity ø 0.8mm, with ESD-coating
  • 5-065-13 SMD-tweezers, 120mm, straight, 3mm width, with gripping cavity ø 0.8mm, with ESD-coating
  • 5-066-13 SMD-tweezers, 120mm, 30° angled, 2.5mm width, with ESD-coating
  • 5-068-13 SMD-tweezers, 120mm, tip angled, 1.6mm width, with ESD-coating
  • Outside dimensions of kit: 178 x 160 x 42mm (closed)
  • Weight of kit: 0.39kg
  • Bernstein type 2210
Type ESD tool
Case Yes
Height 42mm
Length 178mm
Pieces 6
Width 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot