Bernstein VDE Single-Ended Ring Wrenches

Bernstein Brand: Bernstein
<p>This range of high-quality single-ended <STRONG>ring wrenches </STRONG>from <STRONG>Bernstein </STRONG>offers <STRONG>VDE</STRONG> insulation up to 1000V.</p>
  • Made from chrome vanadium with two-colour multilayered insulation
  • DIN 7447, IEC 60900: 2004
Description Image Product Buy Qty Pricing (Ex VAT) Wrench size Type Length Material Quantity
Bernstein 16-535 VDE Single-Ended Ring Wrench10.0mm
Bernstein 16-535 VDE Single-Ended Ring Wrench10.0mm
Standard range
Order code: 49-8987
MPN: 16-535 VDE

11 in Stock, despatched in 4 days
1+ £19.57
10mm VDE N/A Chrome Vanadium Steel 1
Bernstein 16-538 VDE Single-Ended Ring-Wrench 13.0mm
Bernstein 16-538 VDE Single-Ended Ring-Wrench 13.0mm
Standard range
Order code: 49-8990
MPN: 16-538 VDE

16 in Stock, despatched in 4 days
1+ £19.93
13mm VDE N/A Chrome Vanadium Steel 1
Order codeMftrs Part No.Size (AF)
49-898316-531 VDE6mm
49-898416-532 VDE7mm
49-898516-533 VDE8mm
49-898616-534 VDE9mm
49-898716-535 VDE10mm
49-898816-536 VDE11mm
49-898916-537 VDE12mm
49-899016-538 VDE13mm
49-899116-539 VDE14mm
49-899216-541 VDE15mm
49-899316-542 VDE16mm
49-899416-543 VDE17mm
49-899516-544 VDE18mm
49-899616-545 VDE19mm
49-899716-547 VDE21mm
49-899816-548 VDE22mm
49-899916-551 VDE24mm
49-900016-553 VDE26mm
49-900116-554 VDE27mm
49-900216-555 VDE28mm
49-900316-557 VDE30mm
49-900416-558 VDE32mm


Trustpilot