Bernstein 15-531 VDE Wire Stripper "Super" For Works On Hot Lines Up To 1000V

Standard range
Order Code:

49-8926

Brand: Bernstein MPN: 15-531 VDE EAN-13: 4250838509770
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 28/01/2025

Buy this Bernstein "Super" fully insulated automatic wire stripper, suitable for use with all stranded and solid conductors up to 6mm² and for work on "hot" lines up to 1000V.


  • Removable adjustable length stop 5 to 12mm
  • Made from fibreglass reinforced polyamide
  • Length 200mm
  • Manufacturer's part 15-531 VDE
Type Automatic
Capacity 6mm
Material Insulated

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 15, 2017 Question by: Rapid Customer | Product code: 49-8926
Q. Hello, in which country/ies is this product manufactured? Thanks.
A. Hi Rob, thank you for your question. The country of origin is Germany.

Reviews


Be the first to submit a review

Trustpilot