Bessey GH12 Lever Clamp Capacity 120mm

Bessey GH12 Lever Clamp Capacity 120mm

Bessey
Standard range
Order Code:

95-2385

Brand: Bessey MPN: GH12 EAN-13: 4008158034324
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit Ex VAT
5 in stock, despatched in 4 working days

Clamping with leverage Speed, safety and strength

The original BESSEY lever clamps are lightweight, easy to handle, dimensionally stable, and torsion resistant. And the best thing is: they can clamp up to 5x faster than conventional clamps. This is because they use the natural force of the lever, meaning that with just a small amount of effort they can quickly produce large clamping pressures. This is particularly valuable in situations where many clamps have to be applied in a short time, with no risk of loosening due to vibrations. Try it out!

The lever clamp GH allows you to clamp up to 5 x faster than with conventional clamps.

Rapid - Up to 5 x faster than conventional clamps
Secure - Unaffected by vibrations
Strong - High clamping force
Your benefits at a glance:

Secure ratchet mechanism
The ratchet mechanism ensures rapid, controlled, vibration free clamping. Hardened cam at the end of the lever ensures a long service life.

Extremely sturdy
Fixed bracket and pressure plate are produced and tempered from a single piece, thus very torsion-resistant. This guarantees you maximum tensile strength and sturdiness.

Forged sliding arm
The sliding arm is serrated and made from tempered, drop-forged steel. For an extremely long service life.

Ergonomically shaped clamping lever
The powder-coated clamping lever and the plastic-coated release lever are also remarkably ergonomic.

The Bessey GH12 Lever Clamp has the following specification:

Clamping Force: up to 8,000N.
Opening: 120mm.
Throat Depth: 60mm.
Rail: 13.5 x 5.6mm.
Weight: 0.49kg.


Type Lever clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C