Bessey KLI25 KliKlamp Capacity 250mm

Standard range
Order Code:

95-2411

Brand: Bessey MPN: KLI25 EAN-13: 4008158027258
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

Featherlight yet ultra strong.

Extremely lightweight, stable magnesium, fibreglass reinforced plastics, and cold-drawn BESSEY quality steel: this optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. That's why the smallest KliKlamp weighs just a tiny 260g simply ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and highly effectively: the VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. You certainly will never have clamped as quickly, easily or as gently as this!

Weight starts from a tiny 260g.
Sturdy fixed and sliding arms made from lightweight magnesium.
Stepped, vibration-resistant VIBRAFIX ratchet mechanism.

Your benefits at a glance:

1 Sturdy magnesium.
The surface-coated fixed and sliding arms, made from sturdy magnesium, are extremely light and strong.

2 VIBRAFIX stepped ratchet mechanism.
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly.

3 A secure hold.
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place. This is part of what makes the KliKlamp so versatile.

4 Ergonomically shaped clamping arm.
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is breakproof and fits very snugly in the hand. That's quality of the highest calibre.

The Bessey KLI125 has the following:

Clamping force up to 1,200N
Opening 250mm
Throat depth 80mm
Rail 20 x 5mm
Weight 0.35Kg


Type Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot