Bessey XC5 Clippix XC Spring Clamp 50mm

Standard range
Order Code:

95-2372

Brand: Bessey MPN: XC5 EAN-13: 4008158028606
  • Quickly find another product in this range by Capacity:

    20mm 25mm 35mm 50mm
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

The Bessey Clippix XC Spring Clamps are perfect for gluing, clamping and securing objects. They feature soft, anti-slip ergonomic handles that offer quick and easy one handed operation. The self-adjusting protective caps offer secure non-marking clamping. Manufactured from lightweight fibreglass that has been reinforced with nylon for ease of handling.

The Bessey XC5 Clippix XV Spring Clamp has the following specification:

Opening: 50mm
Throat Depth: 50mm
Weight: 0.012kg


Type Clamp
Capacity 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot