Site: Industry
Currency: GBP    
Bessey XV5-100 VarioClippix XV Spring Clamp 100mm

Bessey XV5-100 VarioClippix XV Spring Clamp 100mm

Bessey
Standard range
Order Code:

95-2440

Brand: Bessey MPN: XV5-100 EAN-13: 4008158028576
  • Quickly find another product in this range by Capacity:

    55mm 100mm 170mm
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit Ex VAT
50 in Stock, despatched in 4 days

The Bessey VarioClippix XV Spring Clamps offer variable clamping force and are perfect for gluing, clamping and securing objects. They feature soft, anti-slip ergonomic handles that offer quick and easy one handed operation. The self adjusting caps offer secure, non-marking clamping. Manufactured from robust, lightweight, reinforced nylon for ease of handling.

The Bessey XV5-100 VarioClippix XV Spring Clamp has the following specification:

Opening: 100mm.
Throat Depth: 50mm.
Weight: 0.17kg.


Type Clamp
Capacity 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C