Bi-Metal Cobalt Holesaw 102mm

<p>Faithfull Bi-Metal Cobalt Holesaws with precision set teeth for aggressive material penetration and swarf clearance. This also provides a smooth, fast cutting action. Manufactured from bi-metal material with a 8% cobalt content for increased heat and wear resisitance for greater product life.</p> <p>Will cut thin and thick guage materials. Ideal for use on a wide variety of materials including: stainless steel, steel, aluminium, sheet metal, mild metal, non-ferrous metals, cast iron, soft/hard wood and PVC.</p> <p>Suitable for use in most variable speed power drills. </p> <p>Specification</p> <p>Cutting Depth: 38mm</p><p>1 x Faithfull Bi-Metal Cobalt Holesaw 102mm</p>

Trustpilot