BiC 1721 Whiteboard Markers

<p>BiC Velleda 1721 Whiteboard Markers use a low-odour, alcohol-based ink that gives excellent writing properties and good erasability both immediately and after a few days. Their soft, yet rugged acrylic tips write smoothly, but don't bend or retract under pressure.</p>
  • Acrylic bullet tip gives line width of 1.5mm
  • Available in single colour boxes of 24 and in an assorted coloured class pack of 72
  • Class pack contains black, blue, light blue, red, green, orange, purple and brown
  • BiC type 1721
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Quantity Type Tip
BiC Velleda 1721 White Board Markers Black (Box of 24)
BiC Velleda 1721 White Board Markers Black (Box of 24)
Extended range
841842
1+ £20.40

2 in stock, despatched same dayAdditional quantity lead time 4 weeks
Black 24 Bullet tip 1.5mm
BiC Velleda 1721 White Board Marker Blue (Box of 24)
BiC Velleda 1721 White Board Marker Blue (Box of 24)
Standard range
841841
1+ £20.13

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
Blue 24 Bullet tip 1.5mm
BiC Velleda 1721 White Board Marker Green (Box of 24)
BiC Velleda 1721 White Board Marker Green (Box of 24)
Extended range
841839
1+ £12.44

Available to back orderBack-order availability date - 21/02/2025
Green 24 Bullet tip 1.5mm
BiC Velleda 1721 White Board Marker Assorted (Pack of 72)
BiC Velleda 1721 White Board Marker Assorted (Pack of 72)
Standard range
875790
1+ £36.30

1 in stock, despatched same dayAdditional quantity lead time 4 weeks
Various 72 Bullet tip 1.5mm
Order codeMftrs Part No.
34-7172841842Black (24)
34-7174841841Blue (24)
34-7176841839Green (24)
34-7178841840Red (24)
34-7170875790Class pack 72


Trustpilot