Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BiC 4 Colour Pen, Fluoro Green Barrel - Yellow, Black, Blue & Red (Pack of 12)

Order Code:  

34-7230

 
Brand: BiC MPN: 933948 EAN-13: 3086123415263
  • Country of Origin: France

Discontinued


The BiC 4 Colour Fashion Grip Pen has a fluorescent green barrel and contains 4 medium point refills of different colours. Yellow, Black, Blue and Red can be selected by pressing the appropriate coloured slider on top of the green barrel. No need for 4 different pens to add colour to your reports or mark homework, etc. Ideal for commuters and other busy people on the move.


  • Choice of yellow, black, blue or red ink from one pen
  • Medium point
  • 1mm tip gives 0.4mm line width
  • Barrel colour: fluorescent green
  • Supplied in packs of 12
Colour Black, blue, red, yellow
Quantity 12
Tip 0.4mm
Type Ballpoint

Reviews


Be the first to submit a review

Trustpilot