BiC Whiteboard 30 x 44cm

Standard range
Order Code:

34-7180

Brand: BiC MPN: 812105 EAN-13: 3086120230135
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

The BiC Whiteboard 30 x 44cm is a double-sided whiteboard, for use with drywipe markers and pens, ideal for temporary messages in offices, factories, schools, reception areas, etc.


  • Easy to mount on most wall surfaces
  • Holes for screw attachment
  • Can also be used on easels
  • Ideal for daily targets, notices, greetings, training, etc.
  • Size 30 x 44cm
  • Sold singly
Type Double-sided
Frame Red
Height 300mm
Width 440mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot