Site: Industry
Currency: GBP    
Cimco 145000 Bin Liner 40L 0.15mm Strong & Durable Transparent

Cimco 145000 Bin Liner 40L 0.15mm Strong & Durable Transparent

Cimco
Standard range
Order Code:

02-3707

Brand: Cimco MPN: 145000
  • RoHS Compliant
  • Country of Origin: Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.845
Price per unit Ex VAT
44 in Stock, despatched in 4 days

The Cimco 145000 is a transparent bin liner designed for waste bins, measuring 500 mm by 800 mm. It has a thickness of 0.15 mm and a capacity of 40 litres, making it suitable for everyday household or office waste management. This product can be used in litter, trash, rubbish, or waste bins.
Dim (W x H) 500 mm x 800 mm
Factory colour Transparent (opaque)
Film thickness 0.15mm
Height 800mm
Material LDPE film
Type Bin liner
Volume 40l
Width 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C