Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Binder 08 2433-000-001 Rear Fastening Adaptor for Panel Mount Connector
Image Representative of Range

Binder 08 2433-000-001 Rear Fastening Adaptor for Panel Mount Connector

Order Code:  

55-0963

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 08-2433-000-001 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £2.93   £2.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 at factory, lead time 7 days
13 in Stock, despatched same dayAdditional quantity lead time 7 days
A rear fastening IP67 black and silver adaptor for mini panel mount connectors.
  • Number of poles: 1
  • Degree of protection: IP 67
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
Cable Diameter N/A
Gender N/A
IP Rating IP67
Mounting Type Panel
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review