Christmas Opening Hours and Delivery Dates here
Binder 09 3421 86 04 Male Angle 4 Pin Front Fastening Solder Tag Terminal

Binder 09 3421 86 04 Male Angle 4 Pin Front Fastening Solder Tag Terminal

Order Code:

55-0815

Brand: Binder MPN: 09 3421 86 04

Discontinued


A right angle male 4-pin IP67 silver sensor front fastening panel mount M8 connector with solder tag terminal.
  • Number of poles: 4
  • Termination: Single leads 0.25
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: zinc diecasting, nickel plated
Contact Finish Brass
Contact Plating Gold
Current Rating 4A
Gender Male
IP Rating IP67
Nominal Voltage 30V
Number of Ways 4
Termination Method Solder

Trustpilot