Binder 678 Series Female Miniature Cable Mount Black Bayonet Connectors

A range of female miniature cable mount black bayonet connectors with a 4 to 6mm outlet and solder termination.
  • Cable outlet: 4 - 6 mm
  • Connector locking system: Bayonet-locking
  • Contact plating: Ag (silver)
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of contact: CuSn (bronce)
  • Material of housing: PA (UL 94 V-0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 5 mΩ
  • Wire gauge (AWG): 20
  • Wire gauge (mm): 0,75 mm²
Order codeMftrs Part No.
55-105999-0606-00-03
55-106199-0610-00-04
55-106399-0614-00-05
55-106599-0618-00-06
55-106799-0622-00-07

Trustpilot