Binder 678 Series Male Miniature Cable Mount Black Bayonet Connectors

A range of male miniature cable mount black bayonet connectors with a 4 to 6mm outlet and solder termination.
  • Cable outlet: 4 - 6 mm
  • Connector locking system: Bayonet-locking
  • Contact plating: Ag (silver)
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of contact: CuZn (brass)
  • Material of housing: PA (UL 94 V-0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 5 mΩ
  • Wire gauge (AWG): 20
  • Wire gauge (mm): 0,75 mm²
Description Image Product MPN Pricing (Ex VAT) Buy Qty Cable Diameter Colour Contact Material Contact Finish Contact Plating Contact Termination Current Rating Pin/Socket Gender Type IP Rating Mounting Type Number of Ways Termination Method Voltage Rating (AC)
Binder 99-0605-00-03 Male 4-6mm Cable Mnt 3 Pin with Solder Termination
Binder 99-0605-00-03 Male 4-6mm Cable Mnt 3 Pin with Solder Termination
Standard range
99-0605-00-03
1+ £4.12
10+ £3.86
50+ £3.84

24 available to back orderBack-order availability date - 12/02/2025
Black Silver plated Solder Pin Bayonet Miniature, Cable Mount
Binder 99-0609-00-04 Male 4-6mm Cable Mnt 4 Pin with Solder Termination
Binder 99-0609-00-04 Male 4-6mm Cable Mnt 4 Pin with Solder Termination
Standard range
99-0609-00-04
1+ £4.23
10+ £3.96

37 available to back orderBack-order availability date - 12/02/2025
Black Silver plated Solder Pin Bayonet Miniature, Cable Mount
Binder 99-0617-00-06 Male 4-6mm Cable Mnt 6 Pin with Solder Termination
Binder 99-0617-00-06 Male 4-6mm Cable Mnt 6 Pin with Solder Termination
Standard range
99-0617-00-06
1+ £5.48
10+ £5.15
50+ £4.93

66 available to back orderBack-order availability date - 12/02/2025
Black Silver plated Solder Pin Snap-in Subminiature, Cable Mount
Binder 99-0621-70-07 Male 4-6mm Angled Cable Mnt 7 Pin with Solder Termination
Binder 99-0621-70-07 Male 4-6mm Angled Cable Mnt 7 Pin with Solder Termination
Standard range
99-0621-70-07
1+ £12.73

16 available to back orderBack-order availability date - 12/02/2025
4 to 6mm Brass Silver 5A Male IP40 Cable 7 Solder 125V
Binder 99-0645-00-08 Male 4-6mm Cable Mnt 8 Pin with Solder Termination
Binder 99-0645-00-08 Male 4-6mm Cable Mnt 8 Pin with Solder Termination
Standard range
99-0645-00-08
1+ £8.39

32 available to back orderBack-order availability date - 12/02/2025
4 to 6mm Brass Silver 5A Male IP40 Cable 8 Solder 60V
Order codeMftrs Part No.
55-107199-0605-00-03
55-107399-0609-00-04
55-107599-0613-00-05
55-105399-0617-00-06
55-103899-0621-70-07
55-105799-0645-00-08


Trustpilot