Binder 09-0311-80-04 Male Panel Mnt 4 Pin with Solder Termination |
|
|
11 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
6A |
Male |
4 |
250V |
Silver |
IP40 |
Panel |
Solder |
Binder 09-0315-80-05 Male Panel Mnt 5 Pin with Solder Termination |
|
|
24 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
6A |
Male |
5 |
250V |
Silver |
IP40 |
Panel |
Solder |
Binder 09-0327-80-07 Male Panel Mnt 7 Pin with Solder Termination |
|
|
27 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
5A |
Male |
7 |
125V |
Silver |
IP40 |
Panel |
Solder |
Binder 09-0473-80-08 Male Panel Mnt 8 Pin with Solder Termination |
|
|
16 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
5A |
Male |
8 |
60V |
Silver |
IP40 |
Panel |
Solder |
Binder 09-0308 80-03 Female Panel Mnt 3 Pin with Solder Termination |
|
|
22 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CuSn |
7A |
Female |
3 |
250V |
Silver |
IP40 |
Panel |
Solder |
Binder 09-0312-80-04 Female Panel Mnt 4 Pin with Solder Termination |
|
|
11 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CuSn |
6A |
Female |
4 |
250V |
Silver |
IP40 |
Panel |
Solder |
Binder 09-0316-80-05 Female Panel Mnt 5 Pin with Solder Termination |
|
|
15 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CuSn |
6A |
Female |
5 |
250V |
Silver |
IP40 |
Panel |
Solder |
Binder 09-0328-80-07 Female Panel Mnt 7 Pin with Solder Termination |
|
|
10 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
CuSn |
5A |
Female |
7 |
125V |
Silver |
IP40 |
Panel |
Solder |