Binder 99-0405-00-03 Male 3.5-5mm 3 Pin Cable Mount with Solder Terminal |
55-1179
|
|
171 available to back orderBack-order availability date - 14/01/2026
|
1+ £7.77
Price per unit Ex VAT
|
|
Subminiature, Cable Mount |
|
Black/Silver |
|
Gold plated |
|
Solder |
|
Pin |
|
|
|
|
|
Binder 99-0405-70-03 Male 3.5-5mm Angle 3 Pin Cable Mount with Solder Terminal |
55-1174
|
|
37 available to back orderBack-order availability date - 14/01/2026
|
1+ £12.10
Price per unit Ex VAT
|
3 |
|
4A |
|
Male |
|
IP67 |
|
3.5 to 5mm |
|
Brass |
Gold |
Cable |
125V |
Solder |
Binder 99-0406-00-03 Female 3.5-5mm 3 Pin Cable Mount with Solder Terminal |
55-1184
|
|
58 available to back orderBack-order availability date - 14/01/2026
|
1+ £8.59
Price per unit Ex VAT
|
3 |
|
4A |
|
Female |
|
IP67 |
|
3.5 to 5mm |
|
CuSn |
Gold |
Cable |
125V |
Solder |
Binder 99-0409-00-04 Male 3.5-5mm 4 Pin Cable Mount with Solder Terminal |
55-1180
|
|
43 available to back orderBack-order availability date - 14/01/2026
|
1+ £8.48
Price per unit Ex VAT
|
|
Subminiature, Cable Mount |
|
Black/Silver |
|
Gold plated |
|
Solder |
|
Pin |
|
|
|
|
|
Binder 99-0409-70-04 Male 3.5-5mm Angle 4 Pin Cable Mount with Solder Terminal |
55-1167
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £12.79
Price per unit Ex VAT
|
4 |
|
3A |
|
Male |
|
IP67 |
|
3.5 to 5mm |
|
Brass |
Gold |
Cable |
125V |
Solder |
Binder 99-0410-00-04 Female 3.5-5mm 4 Pin Cable Mount with Solder Terminal |
55-1185
|
|
21 available to back orderBack-order availability date - 14/01/2026
|
1+ £9.21
Price per unit Ex VAT
|
|
Subminiature, Cable Mount |
|
Black/Silver |
|
Gold plated |
|
Solder |
|
Socket |
|
|
|
|
|
Binder 99-0413-00-05 Male 3.5-5mm 5 Pin Cable Mount with Solder Terminal |
55-1181
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £8.45
Price per unit Ex VAT
|
5 |
|
3A |
|
Male |
|
IP67 |
|
3.5 to 5mm |
|
Brass |
Gold |
Cable |
125V |
Solder |
Binder 99-0421-70-07 Male 3.5-5mm Angle 7 Pin Cable Mount with Solder Terminal |
55-1169
|
|
35 available to back orderBack-order availability date - 14/01/2026
|
1+ £17.62
Price per unit Ex VAT
|
7 |
|
1A |
|
Male |
|
IP67 |
|
3.5 to 5mm |
|
Brass |
Gold |
Cable |
125V |
Solder |
Binder 99-0422-00-07 Female 3.5-5mm 7 Pin Cable Mount with Solder Terminal |
55-1177
|
|
41 available to back orderBack-order availability date - 14/01/2026
|
1+ £11.74
Price per unit Ex VAT
|
7 |
|
1A |
|
Female |
|
IP67 |
|
3.5 to 5mm |
|
CuSn |
Gold |
Cable |
125V |
Solder |
Binder 99-0425-00-08 Male 3.5-5mm 8 Pin Cable Mount with Solder Terminal |
55-1183
|
|
102 available to back orderBack-order availability date - 14/01/2026
|
1+ £12.24
Price per unit Ex VAT
|
8 |
|
1A |
|
Male |
|
IP67 |
|
3.5 to 5mm |
|
Brass |
Gold |
Cable |
125V |
Solder |