Binder 723 Series IP67 Silver Miniature Panel Mount M16 Screw Connectors

A range of IP67 miniature panel mount M16 screw connectors.
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +95 °C
  • Volume resistivity: ≤ 5 mΩ
  • Wire gauge (AWG): 20
  • Wire gauge (mm): 0,75 mm²
Order codeMftrs Part No.
55-098109-0107-00-0309-0107-00-03
55-098209-0111-00-0409-0111-00-04
55-098309-0115-00-0509-0115-00-05
55-098409-0123-00-0609-0123-00-06
55-098509-0127-00-0709-0127-00-07
55-098609-0173-00-0809-0173-00-08
55-098709-0108-00-0309-0108-00-03
55-098809-0112-00-0409-0112-00-04
55-098909-0116-00-0509-0116-00-05
55-099109-0124-00-0609-0124-00-06
55-099209-0128-00-0709-0128-00-07
55-099309-0174-00-0809-0174-00-08

Trustpilot