Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Binder 763 Series IP68 Black and Silver Sensor M12 A-Coded Screw Connectors

A range of IP68 black and silver sensor M12-A-Coded screw connectors.
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 68
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PA
  • Material of housing: CUZn (brass nickel plated)
  • Mechanical operation: >100 mating cycles
  • Overvoltage category: II
  • Pollution degree: 3
  • Rated current (40°C): 4 A
  • Termination: dip solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
Order codeMftrs Part No.
55-044699-3431-202-0499-3431-202-04
55-040799-3432-202-0499-3432-202-04
55-044899-3441-202-0599-3441-202-05
55-040899-3442-202-0599-3442-202-05

Trustpilot