Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Binder 99-3432-202-04 Female Angle 4 Pin Receptacle for PCB Dip Solder

Order Code:  

55-0407

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 99-3432-202-04 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A female right angle 4-pin connector with PCB dip solder terminals.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: dip solder
  • Degree of protection: IP 68
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: CUZn (brass nickel plated)
Contact Material CuSn
Contact Plating Gold
Current Rating 4A
Gender Female
IP Rating IP68
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 250V

Reviews


Be the first to submit a review

Trustpilot