Binder 99-4710-00-04 Female Cable Mount 4 Pin Micro Push-Pull with 4-6mm Outlet

Order Code:

55-0473

Brand: Binder MPN: 99-4710-00-04

Discontinued


· Micro push-pull locking connector
· Excellent EMC
· Pressure screw with vibration damper.
  • 99-4710-00-04
  • AWG size: 26
  • Cable diameter: 3 - 4mm
  • Connection: Solder
  • Connector type: Socket, straight
  • Contact material: Gold plated
  • Contamination level: 2
  • Cross section: 0.14mm²
  • Manufacturer part No.: 99-400-04
  • Nominal current: 1 A
  • Nominal voltage: 125 V
  • Number of pins: 4
  • Protection type: IP67
  • Seal type: Micro push-pull
  • Specification: Cable socket
  • Temperature range: -25 - +80°C
  • Type (manufacturer type): 99-4710-00-04

Reviews


Be the first to submit a review

Trustpilot