Christmas Opening Hours and Delivery Dates here

Bio-Tech FCH-M-POM-LC AD 6 MM Non Aggressive Liquids Low Flow Flowmeter

Order Code:

50-0017

Brand: Bio-Tech MPN: FCH-M-POM-LC AD 6 MM

Discontinued


Flow meter for measuring water, gasoline, diesel, fuel oil, lubricants, coolant and other liquid medim. Ideal for measuring small quantities of in Metering device and laboratory. All parts in contact with the medium are made from plastic. The integrated sensor provides an exact modulated signal. Turbine measuring principle, random installation position.
With extra inserting nozzle.


    Supplied with mating contact and crimp terminals
Matching consumption display/flow controller see ARS 260/ARS 261, FCC-01-CO.
Inserting nozzle D = 1.6 mm; connector cases; 3 crimp contacts; data sheet.
Type Flow meter
Connection 2 x AD = 6 mm hose nozzle
Dimensions 58 x 41 x 27mm
Material POM
Measurement Range 3l/min
Nominal operating pressure 4bar
Operating Voltage 5 to 24V
Temperature Range -20 to +80°C

Trustpilot