Bio-Tech FCH-M-POM-LC G1/8 Non Aggressive Liquids Mini Flowmeter

Order Code:

50-0016

Brand: Bio-Tech MPN: FCH-M-POM-LC (G 1/8)

Discontinued


Flow meter for measuring small volumes of water, petrol, diesel or heating oil. Used for consumption measurement to trucks, cars or ultra-light aircrafts etc. All medium touched parts are made of durable plastic. The integrated Hall sensor provides an exact rectangle signal.


Type Flow meter
Connection 2 x 9.73mm (G 1/8") 2 x M5
Dimensions 58 x 41 x 27mm
Material POM
Measurement Range 3l/min
Nominal operating pressure 4bar
Operating Voltage 5 to 24V
Temperature Range -20 to +60°C

Questions


*Question functionality currently disabled


Monday, November 2, 2015 Question by: Rapid Customer | Product code: 50-0016
Q. I'm looking at the in line mini flowmeter, I need to measure and record a flow rate of around 3l / minute over 24 hours and provide evidence of the flow over time. Do you also sell an associated product that an read from the flow sensor that I can use to demonstrate the flow? Thanks.
A. Hi Steve, thank you for your question. Something like 50-0363 may be suitable.

Reviews


Be the first to submit a review

Trustpilot