Bio-Tech FCH-M-PP-LC Aggressive Chemical Low Flow Flowmeter

Order Code:

50-0028

Brand: Bio-Tech MPN: FCH-M-PP-LC EAN-13: 4016138240856

Discontinued


A flow meter that is designed for measuring very small quantities of chemically aggressive aqueous and viscous substances. The materials used are highly resistant to aggressive substances. The magnets are hermetically sealed. The contactless sensor system ensures an almost unlimited lifetime and generates fully conditioned square-wave pulse signals (e.g. for the PLC).

For use with chemically aggressive substances, acids, bases, petrol, diesel, measuring, control and metering systems and for tool building.


  • Supplied with 3-pin connector
  • Installation and operating instructions
Type Flow meter
Connection 2 x 6mm hose
Dimensions 54.4 x 26.5 x 36.3mm
Material POM
Measurement Range 0.05 to 3l/min
Nominal operating pressure 4bar
Operating Voltage 5 to 24V
Temperature Range -10 to +80°C

Questions


*Question functionality currently disabled


Tuesday, February 25, 2014 Question by: Rapid Customer | Product code: 50-0028
Q. Hi Can you supply the matching 3 pin connector?
A. Hi Richard. Thank you for your question. This flowmeter comes with the connector with crimp contacts as standard. A standard crimping tool should do the job.

Reviews


Be the first to submit a review

Trustpilot