Bison 6305326 Kit Contact Adhesive 50ml

Standard range
Order Code:

87-0432

Brand: Bison MPN: 6305326 EAN-13: 8710439010564
  • RoHS Compliant
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £4.34
6+ £4.10
12+ £3.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

Universal, extra strong, water-resistant, contact adhesive from Bison, ideal for DIY jobs and general repairs.


  • Quick-drying and gives immediate strength on contact
  • Drying time approx. 5 minutes
  • Based on synthetic rubber, resins and solvents
  • Toluene-free
  • Ideal for laminated plastics (Formica, Perstorp, Duropal, Resopal, etc.), board, veneer and plastic edging strips, rubber, foam-rubber, leather, linoleum, felt and cork to wood, chipboard, concrete, stone and metals
  • Supplied in 50ml tubes
Type Contact
Volume 50mL

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, June 18, 2019 Question by: Rapid Customer | Product code: 87-0432
Q. will it bond aluminium to aluminium
A. Hi Charles, thank you for your question. The manufacturer states "ideal for laminated plastics (Formica, Perstorp, Duropal, Resopal etc.), board, veneer and plastic edging strips, rubber, foam-rubber, leather, linoleum, felt and cork to wood, chipboard, concrete, stone and metals". Aluminium is not specifically mentioned but this would come under general metals.


Sunday, June 12, 2016 Question by: Rapid Customer | Product code: 87-0432
Q. Can Bison Kit can be used to bond Metal to Glass
A. Hi F, thank you for your question. The manufacturer does not mention glass in the list but this version is designed for glass to metal bonding so would be a better suggestion.


Friday, January 22, 2016 Question by: Rapid Customer | Product code: 87-0432
Q. Can bison kit be used to bond rubber to varnished wood? Will it melt the varnish?
A. Hi John, thank you for your question. The adhesive is solvent based so it may attack the varnish. However, this will not be seen under the rubber that will be stuck to it.

Reviews


The Best of the Bunch

Reviewed by: JDB - Saturday, March 14, 2015
I have used many Contact Adhesives in my years of practical work but I find this the best and the strongest. The added bonus of the Bison Kit is it can be used to bond materials without using it as a Contact Adhesive; simply apply, put the parts together and leave( the longer the better ).


Trustpilot