Christmas Opening Hours and Delivery Dates here

BKL 0403319 F-Plug Screw-in Plug 7.3mm Coax Cable

Order Code:

54-4539

Brand: BKL MPN: 0403319 EAN-13: 4016138407860

Discontinued


BKL Electronics 0403319 The F-plugs are made for Ø 7.3mm coaxial cables for high frequencies up to 2.9GHz. It is used predominantly in television and satellite reception technology and is suitable for 75 Ohm coaxial cable The plug has a screw-type cap in order to achieve good connection characteristics .
  • For Ø 7.3mm coaxial cable
  • Connector/Input type A: F plug
  • Content: 1 pc
  • Type B (or outputs): Unscrew

Trustpilot