Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 0405057 TNC Socket Panel Mount Solder Type 50 Ohm

Order Code:  

54-2961

 
Brand: BKL MPN: 405057 PCB Symbol, Footprint or 3D Model

Discontinued


BKL Electronics 0405057 This panel mount TNC socket is for soldering to RG59B/U RG62A/U cable. 50 Ohm, nickel-plated body and gold-plated contacts.


  • Connection : Soldering
  • Connector type: Socket, vertical
  • Connector type : TNC connector
  • Content: 1 pc
  • Front panel thickness: 3.2mm
  • Impedance: 50 Ω
  • Manufacturer part No.: 405057
  • Material: Nickel-plated brass
  • Specification: One-hole
  • Type: Mounted TNC socket
Impedance 50Ω
Body Gender Female
Body Style Panel mount
Contact Gender Female

Reviews


Be the first to submit a review

Trustpilot