BKL 0406044 UHF End Cap with Chain

Order Code:

54-0149

Brand: BKL MPN: 406044 EAN-13: 4016138252569

Discontinued


BKL Electronics 0406044 Metal screw cap for UHF sockets, the chain can be attached near the socket to prevent loss.


  • Accessory type (connectors): Protective cap
  • Colour: Silver
  • Compatible with: PL-connectors
  • Compatible with connectors: UHF socket
  • Content: 1 pc
  • Temperature range: 200 °C
Impedance N/A
Body Gender N/A
Body Style End cap
Contact Gender N/A

Reviews


Be the first to submit a review

Trustpilot