Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 0409057 SMA and SMA Reverse Socket Cap with Chain

Standard range
Order Code:  

54-0208

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 0409057 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.38   £1.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55 at factory, lead time 7 days
10 in stock, despatched same dayAdditional quantity lead time 7 days

BKL Electronics 0409057 A terminating cap for female (external thread) SMA and RP-SMA connectors. The chain can be secured near the socket to prevent loss..


  • Accessory type (connectors): Protective cap
  • Colour: Silver
  • Compatible with connectors: SMA reverse polarity socket, SMA socket
  • Content: 1 pc
Connection Type SMA
Mounting Direction Straight
Mounting Method Screw
Type SMA reverse socket cap

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot