Christmas Opening Hours and Delivery Dates here

BKL 0419024 SMA Reverse Male PCB Mount Vertical 50 Ohm Gold-plated 25mm High

Order Code:

54-6147

Brand: BKL MPN: 0419024

Discontinued


BKL Electronics 0419024 SMA plug connecters are used mainly for applications in the frequency ranges 1GHz to 18/26.5GHz (depending upon the design). SMA stands for Sub-Miniature-A. The male SMA connectors have a central pin and an internal thread whilst Reverse SMA (RP-SMA) male connectors have central socket contact and an internal thread. They have a high mechanical strength owing to the 8mm screw lock.


  • Connection : Print
  • Connector type: Socket, vertical
  • Connector type : SMA reverse polarity connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 0419024
  • Material: Gold-plated
  • Specification: (socket contact) 180º PCB version
Plug / Socket Male
Impedance 50Ω
Body Style PCB mount
Connector Type SMA
Contact Gender Female

Trustpilot