BKL 0419120 SMA Adaptor SMA Reverse Female to BNC Socket Nickel Plated

Order Code:

54-5032

Brand: BKL MPN: 0419120

Discontinued


BKL Electronics 0419120 This is an inline adaptor with a female Reverse Polarity SMA connector to a BNC-socket. Nickel plated brass body with gold plated contacts. Reverse polarity SMA refers to the mechanical arrangment rather than the electrical signals. This connector has a central pin instead of a socket but still has an external thread.


  • Connector type: Adaptor, straight
  • Connector type : SMA reverse polarity adaptor
  • Connector/Input type A: SMA reverse polarity socket
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 0419120
Connector 2 BNC female
Connector 1 SMA female reversed polarity
Style Straight

Reviews


Be the first to submit a review

Trustpilot