Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 072119 Angled Jack Plug 2.5mm Mono

Order Code:  

54-3325

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072119 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

BKL Electronics 072119 A 2.5mm angle mono jack plug with solder connections.


  • Audio channels: Mono
  • Bend relief : No
  • Colour: Black
  • Connection : Soldering
  • Connector type: Plug, right angle
  • Connector type : 2.5mm audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Manufacturer part No.: 072119
  • Number of pins: 2
Type Mono
Material Plastic
Orientation Angled

Reviews


Be the first to submit a review

Trustpilot