Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 10120840 1 x 36 Pin Header 2.54mm Pitch 3A Spring Gold Plated

Extended range
Order Code:  

50-8052

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120840 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.99
10+ £4.89
50+ £4.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
203 available to back orderBack-order availability date - 08/11/2024

A row of straight round pins contacts with a diameter of 0.85mm. The contacts have a 6-finger-precision contacts with a gilded contact spring. This 3A gold plated pin header is supplied in 1x 36-pin configuration.


  • Grid pitch: 2.54mm
  • Straight round pins
  • Gold plated
  • RoHS Compliant
  • Supplied in 1x 36-pin length
  • BKL part no. 10120840
Pitch 2.54mm
Connection Through hole
Number of Pins 1 x 36
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot