BKL 10120884 PCB Connector 24 Pins 2 rows cut&clamp mounting tin-plated

Standard range
Order Code:

01-5754

Brand: BKL MPN: 10120884
Qty Unit Price (Ex VAT)
1+ £1.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
262 in Stock, despatched in 4 days

The BKL Electronic 10120884 is a PCB connector featuring 24 pins arranged in 2 rows of 12. This connector is typically used in electronic circuits for establishing connections between different components. It is commonly applied in PCB assemblies for both commercial and consumer electronic devices.
Case material PBT, UL94V-0
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector type PCB slot, straight
Contact material Brass
Contact surface Gold plated
Contacts verzinnt
CS 2.54mm
Current load capacity 1A
Dim (L x W x H) 9.4 x 27.94 x 10.7 mm
Factory colour Black
Height 10.7mm
Length 9.4mm
Manufacturer part # 10120884
Max. load capacity 1A
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute 10120884
No. of rows 2
Nominal current 1A
Nominal current - rounded value 1A
Number of pins 24
Pins per row 12
RoHS-compliant Yes
Test voltage 500V
Total no. of pins 24
Type PCB connector
Width 27.94mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot