BKL 403059 F Socket Nickel-Plated Brass

Order Code:

50-1621

Brand: BKL MPN: 403059

Discontinued


Straight nickel plated brass F-socket.


  • PCB mounting
Impedance 75Ω
Connection PCB
Length 26mm
Material Nickel-plated brass
Nominal Impedance 75Ω
Plug construction Socket, PCB, Straight
Style Straight

Reviews


Be the first to submit a review

Trustpilot