BKL 411015 SMB Plug 50 Ohm Connector

Order Code:

50-1632

Brand: BKL MPN: 411015

Discontinued


SMB stands for Sub-Miniature-B and is used in the frequency range till 4 GHz. Contrary to the SMC-plug connectors this plug connector is only inserted and not screwed. It is used mainly for internal connections in the device.


  • SMB plug
  • 50 Ω connector
Impedance 50Ω
Body Gender Male
Body Style Straight
Connector type SMB
Contact Gender Male

Reviews


Be the first to submit a review

Trustpilot